-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | ������շ��� QFN-32-EP(5x5) Ethernet ICs ROHS | 16380 |
|
$0.1908 / $0.3481 | Buy Now |
|
Win Source Electronics | PHY 10Mbps/100Mbps 3.3V 32-Pin QFN EP | 90000 |
|
$0.1715 / $0.2214 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTL8201F-VB-CG
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8201F-VB-CG
Realtek Semiconductor
Ethernet Transceiver, CMOS, GREEN, MO-220, QFN-32
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | HVQCCN, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Realtek | |
JESD-30 Code | S-XQCC-N32 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for RTL8201F-VB-CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8201F-VB-CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
88E1512-XX-NNP2C000-P123 | Ethernet Transceiver, | Marvell Technology Group Ltd | RTL8201F-VB-CG vs 88E1512-XX-NNP2C000-P123 |
TLE6250GV33 | Interface Circuit, 1-Trnsvr, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | RTL8201F-VB-CG vs TLE6250GV33 |
AC104QF | Ethernet Transceiver, 4-Trnsvr, CMOS, PQFP100, 20 X 14 MM, PLASTIC, QFP-100 | Broadcom Limited | RTL8201F-VB-CG vs AC104QF |
HFBR-5803 | DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9 | Avago Technologies | RTL8201F-VB-CG vs HFBR-5803 |
AM79C901VCW | Ethernet Transceiver, 2-Trnsvr, CMOS, PQFP80, PLASTIC, MO-136BAM, QFP-80 | AMD | RTL8201F-VB-CG vs AM79C901VCW |
ADM3054WBRWZ-RL7 | 5 kV rms Signal Isolated High Speed CAN Transceiver with Bus Protection | Analog Devices Inc | RTL8201F-VB-CG vs ADM3054WBRWZ-RL7 |
FMM4012KA | Ethernet Transceiver, PQFP64, 14 X 14 MM, HEAT SINK, PLASTIC, QFP-64 | FUJITSU Limited | RTL8201F-VB-CG vs FMM4012KA |
S2061QT | Ethernet Transceiver, PQFP64, 10 X 10 MM, PLASTIC, QFP-64 | Applied Micro Circuits Corporation | RTL8201F-VB-CG vs S2061QT |
WG82577LMSLGWR | Ethernet Transceiver, 6 X 6 MM, HALOGEN AND LEAD FREE, QFN-48 | Intel Corporation | RTL8201F-VB-CG vs WG82577LMSLGWR |
SP000382100 | Interface Circuit, PDSO8, SOP-8 | Infineon Technologies AG | RTL8201F-VB-CG vs SP000382100 |