-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCI Bus Controller, CMOS, PQFP128, 14 X 20 MM, QFP-128
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTL8111 by Realtek Semiconductor is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTL8111
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8111
Realtek Semiconductor
PCI Bus Controller, CMOS, PQFP128, 14 X 20 MM, QFP-128
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | FQFP, | |
Pin Count | 128 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Realtek |
This table gives cross-reference parts and alternative options found for RTL8111. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTL8111, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTL8111-LF | Realtek Semiconductor | Check for Price | PCI Bus Controller, CMOS, PQFP128, 14 X 20 MM, LEAD FREE, QFP-128 | RTL8111 vs RTL8111-LF |