Part Details for RTL8110SB by Realtek Semiconductor
Overview of RTL8110SB by Realtek Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL8110SB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | IC,LAN NODE CONTROLLER,QFP,128PIN | 72 |
|
$14.4000 / $15.6000 | Buy Now |
|
Chip1Cloud | 6300 |
|
RFQ |
Part Details for RTL8110SB
RTL8110SB CAD Models
RTL8110SB Part Data Attributes:
|
RTL8110SB
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8110SB
Realtek Semiconductor
LAN Controller, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | QFP, QFP128,.67X.93,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G128 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |