Part Details for RTL8110S-32 by Realtek Semiconductor
Overview of RTL8110S-32 by Realtek Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTL8110S-32
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | LAN Node Controller, 128 Pin, QFP | 150 |
|
$6.5550 / $11.4000 | Buy Now |
Part Details for RTL8110S-32
RTL8110S-32 CAD Models
RTL8110S-32 Part Data Attributes
|
RTL8110S-32
Realtek Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTL8110S-32
Realtek Semiconductor
LAN Controller, PQFP128
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | REALTEK SEMICONDUCTOR CORP | |
Package Description | QFP, QFP128,.67X.93,20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Boundary Scan | NO | |
Communication Protocol | ASYNC, BIT | |
External Data Bus Width | ||
JESD-30 Code | R-PQFP-G128 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 128 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP128,.67X.93,20 | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | SERIAL IO/COMMUNICATION CONTROLLER, LAN |