Part Details for RTKA808015DE0000BU by Renesas Electronics Corporation
Overview of RTKA808015DE0000BU by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA808015DE0000BU | Renesas Electronics Corporation | 5.5V 5A Compact Synchronous Buck Regulator Evaluation Board |
Price & Stock for RTKA808015DE0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RTKA808015DE0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA808015A Min Qty: 1 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$79.2047 / $105.0600 | Buy Now |
DISTI #
RTKA808015DE0000BU
|
Avnet Americas | RTKA808015DE0000BU,RAA808015AGNP,5.5V,5A BUCK REGULATOR,DEM - Boxed Product (Development Kits) (Alt: RTKA808015DE0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$63.2444 | Buy Now |
DISTI #
968-RTKA8815DEBU
|
Mouser Electronics | Power Management IC Development Tools RTKA808015DE0000BU,RAA808015AGNP,5.5V,5A BUCK REGULATOR,DEM RoHS: Compliant | 5 |
|
$71.1500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 0Box |
|
$68.5800 | Buy Now |