Part Details for RTKA223021DE0000BU by Renesas Electronics Corporation
Results Overview of RTKA223021DE0000BU by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTKA223021DE0000BU Information
RTKA223021DE0000BU by Renesas Electronics Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for RTKA223021DE0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AJ0351
|
Newark | Evaluation Board, Buck Regulator, Silicon Manufacturer:Renesas, Silicon Core Number:Raa223021, Ki... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$81.5900 | Buy Now |
DISTI #
20-RTKA223021DE0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA223021 Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$78.4500 | Buy Now |
DISTI #
RTKA223021DE0000BU
|
Avnet Americas | RAA223021 700V AC/DC Buck Regulator with Ultra-Low Standby Power and up to 4W Output Power Evaluatio... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$82.5930 / $90.0450 | Buy Now |
DISTI #
968-RTKA223021DEBU
|
Mouser Electronics | Power Management IC Development Tools EVAL BOARD 1,HIGH VOLTAGE BUCK,8W OUTPUT, RAA2230214GSP,700V, RoHS: Compliant | 4 |
|
$78.4500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box |
0 Box |
|
$75.7400 / $79.5200 | Buy Now |
DISTI #
86942039
|
Verical | Evaluation Board for Voltage Regulator Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$103.0000 | Buy Now |
DISTI #
RTKA223021DE0000BU
|
Avnet Silica | RAA223021 700V ACDC Buck Regulator with UltraLow Standby Power and up to 4W Output Power Evaluation ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for RTKA223021DE0000BU
RTKA223021DE0000BU CAD Models
RTKA223021DE0000BU Part Data Attributes
|
RTKA223021DE0000BU
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RTKA223021DE0000BU
Renesas Electronics Corporation
Select a part to compare: |
Samacsys Manufacturer | Renesas Electronics |