Part Details for RTKA211450DE0000BU by Renesas Electronics Corporation
Overview of RTKA211450DE0000BU by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTKA211450DE0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AK1639
|
Newark | Eval Board, Synchronous Buck Regulator Rohs Compliant: Yes |Renesas RTKA211450DE0000BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15 |
|
$90.0000 | Buy Now |
DISTI #
20-RTKA211450DE0000BU-ND
|
DigiKey | EVAL BOARD FOR RAA211450 Min Qty: 1 Lead time: 18 Weeks Container: Box |
22 In Stock |
|
$86.5400 | Buy Now |
DISTI #
RTKA211450DE0000BU
|
Avnet Americas | RAA211450GNP#HA0 IC, EVAL BRD 1, 40V 5A, SYNCH BUCK REG, 3.5 x 4 QFN, RoHS - Boxed Product (Development Kits) (Alt: RTKA211450DE0000BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 10 |
|
$82.0400 | Buy Now |
DISTI #
968-KA211450DE0000BU
|
Mouser Electronics | Power Management IC Development Tools Uses: RAA211450GNP#HA0 IC, EVAL BRD 1, 40V 5A, SYNCH BUCK RE RoHS: Compliant | 10 |
|
$86.5300 | Buy Now |
|
Future Electronics | RAA211450GNP#HA0 IC, EVAL BRD 1, 40V 5A, SYNCH BUCK REG, 3.5 x 4 QFN, RoHS RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Container: Box | 15Box |
|
$80.4400 / $84.4600 | Buy Now |
DISTI #
RTKA211450DE0000BU
|
Avnet Silica | RAA211450GNP#HA0 IC, EVAL BRD 1, 40V 5A, SYNCH BUCK REG, 3.5 x 4 QFN, RoHS (Alt: RTKA211450DE0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 12 |
|
$104.9100 / $112.4000 | Buy Now |