Part Details for RTKA211405DE0000BU by Renesas Electronics Corporation
Overview of RTKA211405DE0000BU by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTKA211405DE0000BU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8664
|
Newark | Evaluation Board, Power Management, 5V Rohs Compliant: Yes |Renesas RTKA211405DE0000BU Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$88.1700 | Buy Now |
DISTI #
20-RTKA211405DE0000BU-ND
|
DigiKey | EVAL BOARD 1, F/U/W RAA2114054GP Min Qty: 1 Lead time: 18 Weeks Container: Box |
5 In Stock |
|
$84.7800 | Buy Now |
DISTI #
RTKA211405DE0000BU
|
Avnet Americas | EVAL BOARD 1, F/U/W RAA2114054GP3,300mA BUCK REGULATOR,5V VOUT,5LD,TSOT,ROHS - Boxed Product (Development Kits) (Alt: RTKA211405DE0000BU) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 1 Days Container: Box | 5 |
|
$81.3840 / $102.3039 | Buy Now |
DISTI #
RTKA211405DE0000BU
|
Avnet Americas | EVAL BOARD 1, F/U/W RAA2114054GP3,300mA BUCK REGULATOR,5V VOUT,5LD,TSOT,ROHS - Boxed Product (Development Kits) (Alt: RTKA211405DE0000BU) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
$81.3840 / $102.3039 | Buy Now |
DISTI #
968-RTKA211405DE0000
|
Mouser Electronics | Power Management IC Development Tools RTKA211405DE0000BU, RAA2114054GP3,300mA BUCK REGULATOR,5V VOU RoHS: Compliant | 5 |
|
$84.7700 | Buy Now |
DISTI #
77300737
|
Verical | RTKA211405DE0000BU Min Qty: 1 Package Multiple: 1 | Americas - 5 |
|
$150.0000 | Buy Now |
DISTI #
C1S620203932757
|
Chip1Stop | EVAL BOARD 1, F/U/W RAA2114054GP3,300mA BUCK REGULATOR,5V VOUT,5LD,TSOT,ROHS RoHS: Compliant pbFree: Yes Container: Bulk | 5 |
|
$120.0000 | Buy Now |