Part Details for RTK5RLG160C00000BJ by Renesas Electronics Corporation
Overview of RTK5RLG160C00000BJ by Renesas Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK5RLG160C00000BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AK7053
|
Newark | Fast Prototyping Board, 16Bit, Rl78/G16, Silicon Manufacturer:Renesas, No. Of Bits:16Bit, Silicon Family Name:Rl78, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:R5F121Bcafp, Product Range:- Rohs Compliant: Yes |Renesas RTK5RLG160C00000BJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$21.1200 | Buy Now |
DISTI #
559-RTK5RLG160C00000BJ-ND
|
DigiKey | RL78/G16 R5F121 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Box |
25 In Stock |
|
$25.0000 | Buy Now |
DISTI #
RTK5RLG160C00000BJ
|
Avnet Americas | RL78/G16 Fast Prototyping Board (RL78/G16 Flash:32KB, 32pin LQFP is mounted) - Boxed Product (Development Kits) (Alt: RTK5RLG160C00000BJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 5 |
|
$22.2100 / $23.5300 | Buy Now |
DISTI #
RTK5RLG160C00000BJ
|
Avnet Americas | RL78/G16 Fast Prototyping Board (RL78/G16 Flash:32KB, 32pin LQFP is mounted) - Boxed Product (Development Kits) (Alt: RTK5RLG160C00000BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$24.0000 / $30.1692 | Buy Now |
DISTI #
968-RTK5RLG160C000BJ
|
Mouser Electronics | Development Boards & Kits - Other Processors RL78/G16 Fast Prototyping Board RoHS: Compliant | 37 |
|
$25.0000 | Buy Now |
|
Future Electronics | RL78/G16 Fast Prototyping Board (RL78/G16 Flash32KB, 32pin LQFP is mounted) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 4Box |
|
$24.5100 / $25.7400 | Buy Now |
|
Future Electronics | RL78/G16 Fast Prototyping Board (RL78/G16 Flash32KB, 32pin LQFP is mounted) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$24.5100 / $25.7400 | Buy Now |
DISTI #
RTK5RLG160C00000BJ
|
Avnet Americas | RL78/G16 Fast Prototyping Board (RL78/G16 Flash:32KB, 32pin LQFP is mounted) - Boxed Product (Development Kits) (Alt: RTK5RLG160C00000BJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 5 |
|
$22.2100 / $23.5300 | Buy Now |
DISTI #
RTK5RLG160C00000BJ
|
Avnet Americas | RL78/G16 Fast Prototyping Board (RL78/G16 Flash:32KB, 32pin LQFP is mounted) - Boxed Product (Development Kits) (Alt: RTK5RLG160C00000BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$24.0000 / $30.1692 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 2 |
|
$36.4433 | Buy Now |