Part Details for RTK5RLG150C00000BJ by Renesas Electronics Corporation
Overview of RTK5RLG150C00000BJ by Renesas Electronics Corporation
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK5RLG150C00000BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK7559
|
Newark | Starter Kit, 16Bit, Rl78 Family, Silicon Manufacturer:Renesas, No. Of Bits:16Bit, Silicon Family Name:Rl78, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:R5F12068Asp, Product Range:- Rohs Compliant: Yes |Renesas RTK5RLG150C00000BJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$16.8900 | Buy Now |
DISTI #
559-RTK5RLG150C00000BJ-ND
|
DigiKey | RL78/G15 R5F120 EVAL BRD Min Qty: 1 Lead time: 4 Weeks Container: Box |
30 In Stock |
|
$21.2800 | Buy Now |
DISTI #
RTK5RLG150C00000BJ
|
Avnet Americas | RL78/G15 Microcontroller Fast Prototyping Board - Boxed Product (Development Kits) (Alt: RTK5RLG150C00000BJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 5 |
|
$19.2000 / $24.1354 | Buy Now |
DISTI #
968-RTK5RLG150C000BJ
|
Mouser Electronics | Development Boards & Kits - ARM RL78/G15 Fast Prototyping Board RoHS: Compliant | 22 |
|
$21.2700 | Buy Now |
|
Future Electronics | RL78/G15 Fast Prototyping Board (RL78/G15 8KB, 20pin LSSOP is mounted) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Box | 2Box |
|
$20.4000 / $21.4200 | Buy Now |
|
Future Electronics | RL78/G15 Fast Prototyping Board (RL78/G15 8KB, 20pin LSSOP is mounted) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$20.4000 / $21.4200 | Buy Now |
DISTI #
RTK5RLG150C00000BJ
|
Avnet Americas | RL78/G15 Microcontroller Fast Prototyping Board - Boxed Product (Development Kits) (Alt: RTK5RLG150C00000BJ) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 5 |
|
$19.2000 / $24.1354 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 15 |
|
$29.1435 | Buy Now |
DISTI #
RTK5RLG150C00000BJ
|
Avnet Asia | RL78/G15 Microcontroller Fast Prototyping Board (Alt: RTK5RLG150C00000BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RTK5RLG150C00000BJ
|
Avnet Silica | RL78/G15 Microcontroller Fast Prototyping Board (Alt: RTK5RLG150C00000BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Silica - 10 |
|
Buy Now |