Part Details for RTK50566T0S00000BE by Renesas Electronics Corporation
Overview of RTK50566T0S00000BE by Renesas Electronics Corporation
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK50566T0S00000BE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AK6978
|
Newark | Starter Kit, 32Bit, Rx66T, Silicon Manufacturer:Renesas, No. Of Bits:32Bit, Silicon Family Name:Rx, Core Architecture:-, Core Sub-Architecture:-, Silicon Core Number:R5F566Teadfp Rohs Compliant: Yes |Renesas RTK50566T0S00000BE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$270.2900 | Buy Now |
DISTI #
559-RTK50566T0S00000BE-ND
|
DigiKey | RSK FOR RX66T (100PIN, 64KB RAM) Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$320.0000 | Buy Now |
DISTI #
RTK50566T0S00000BE
|
Avnet Americas | RX66T 32-Bit Microcontroller Starter Kit - Boxed Product (Development Kits) (Alt: RTK50566T0S00000BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$307.2000 / $386.1663 | Buy Now |
DISTI #
968-K50566T0S00000BE
|
Mouser Electronics | Development Boards & Kits - Other Processors RSK for RX66T (100pin, 64KB RAM) RoHS: Compliant | 1 |
|
$307.2100 | Buy Now |
|
Future Electronics | Renesas Starter Kit for RX66T (100pin 64KB) MCU 32 BIT (RX) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$313.7300 / $329.4200 | Buy Now |
|
Future Electronics | Renesas Starter Kit for RX66T (100pin 64KB) MCU 32 BIT (RX) RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Kit | 0Kit |
|
$301.1900 / $316.2500 | Buy Now |
DISTI #
77679872
|
Verical | RX66T Microcontroller Starter Kit 1000MHz CPU 512KB Flash Win 7/Win 8.1/Win 10 Min Qty: 1 Package Multiple: 1 Date Code: 2328 | Americas - 1 |
|
$380.0000 | Buy Now |
DISTI #
RTK50566T0S00000BE
|
Avnet Americas | RX66T 32-Bit Microcontroller Starter Kit - Boxed Product (Development Kits) (Alt: RTK50566T0S00000BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$307.2000 / $386.1663 | Buy Now |
DISTI #
RTK50566T0S00000BE
|
Avnet Asia | RX66T 32-Bit Microcontroller Starter Kit (Alt: RTK50566T0S00000BE) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
RTK50566T0S00000BE
|
Avnet Silica | RX66T 32-Bit Microcontroller Starter Kit (Alt: RTK50566T0S00000BE) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
Part Details for RTK50566T0S00000BE
RTK50566T0S00000BE CAD Models
RTK50566T0S00000BE Part Data Attributes:
|
RTK50566T0S00000BE
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RTK50566T0S00000BE
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |