Part Details for RTK0EM0000S04020BJ by Renesas Electronics Corporation
Overview of RTK0EM0000S04020BJ by Renesas Electronics Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTK0EM0000S04020BJ | Renesas Electronics Corporation | MCI-LV-1 Renesas Flexible Motor Control Inverter Board – Low Voltage 48V/10A for Three-Phase BLDC/PMSM Motor |
Price & Stock for RTK0EM0000S04020BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-RTK0EM0000S04020BJ-ND
|
DigiKey | MCI-LV-1 MOTOR CONTROL INVERTER Min Qty: 1 Lead time: 4 Weeks Container: Box |
10 In Stock |
|
$324.3908 / $383.6600 | Buy Now |
DISTI #
RTK0EM0000S04020BJ
|
Avnet Americas | MCI-LV-1 Inverter Motor Control Evaluation Board Kit - Boxed Product (Development Kits) (Alt: RTK0EM0000S04020BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$282.3500 | Buy Now |
DISTI #
968-K0EM0000S04020BJ
|
Mouser Electronics | Power Management IC Development Tools MCI-LV-1 Motor Control Inverter Board RoHS: Compliant | 2 |
|
$342.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Box | 0Box |
|
$282.3600 | Buy Now |
Part Details for RTK0EM0000S04020BJ
RTK0EM0000S04020BJ CAD Models
RTK0EM0000S04020BJ Part Data Attributes
|
RTK0EM0000S04020BJ
Renesas Electronics Corporation
Buy Now
|
Compare Parts:
RTK0EM0000S04020BJ
Renesas Electronics Corporation
|
Samacsys Manufacturer | Renesas Electronics |