Part Details for RTK0EM0000B14030BJ by Renesas Electronics Corporation
Overview of RTK0EM0000B14030BJ by Renesas Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTK0EM0000B14030BJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM8615
|
Newark | Eval Inverter Kit, Motor Controller Rohs Compliant: Yes |Renesas RTK0EM0000B14030BJ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$1,259.0500 | Buy Now |
DISTI #
559-RTK0EM0000B14030BJ-ND
|
DigiKey | MCI-HV-1, MOTOR CONTROL INVERTER Min Qty: 1 Lead time: 4 Weeks Container: Box |
19 In Stock |
|
$1,236.0000 | Buy Now |
DISTI #
RTK0EM0000B14030BJ
|
Avnet Americas | MCI-HV-1, MOTOR CONTROL INVERTER BRD - Boxed Product (Development Kits) (Alt: RTK0EM0000B14030BJ) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Box | 0 |
|
$1,211.7600 | Buy Now |
DISTI #
968-RTK0EM00B14030BJ
|
Mouser Electronics | Power Management IC Development Tools MCI-HV-1, MOTOR CONTROL INVERTER BRD RoHS: Compliant | 5 |
|
$1,236.0500 | Buy Now |
|
Future Electronics | Motor Control Inverter Evaluation Board RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Kit | 0Kit |
|
$1,211.7700 | Buy Now |
DISTI #
82119211
|
Verical | RTK0EM0000B14030BJ Min Qty: 1 Package Multiple: 1 Date Code: 2402 | Americas - 1 |
|
$1,462.5000 | Buy Now |
DISTI #
C1S620204010104
|
Chip1Stop | MCI-HV-1 Renesas Flexible Motor Control Inverter Board for 100V/200V Three-Phase BLDC/Induction Motor RoHS: Compliant pbFree: Yes Container: Bulk | 1 |
|
$1,170.0000 | Buy Now |