Part Details for RTHP6203PNH-16S2 by Amphenol Corporation
Overview of RTHP6203PNH-16S2 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTHP6203PNH-16S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTHP6203PNH-16S2
|
Avnet Americas | Plug, 3 Position, Male, Shell Size 20, Radsok® High Amperage Technology, with Shielded Cord Grip, Range 13.5~14.0 mm - Bag (Alt: RTHP6203PNH-16S2) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Bag | 0 |
|
$39.5096 / $56.4304 | Buy Now |
DISTI #
523-RTHP6203PNH-16S2
|
Mouser Electronics | Standard Circular Connector Plug, 3 Position, Male, Shell Size 20, Radsok High Amperage Technology, with Shielded Cord Grip, Range 13.5 14.0 mm RoHS: Compliant | 122 |
|
$41.8600 / $53.5300 | Buy Now |
Part Details for RTHP6203PNH-16S2
RTHP6203PNH-16S2 CAD Models
RTHP6203PNH-16S2 Part Data Attributes
|
RTHP6203PNH-16S2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTHP6203PNH-16S2
Amphenol Corporation
Circular Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |