Part Details for RTHP6141SWH-25S2 by Amphenol Corporation
Results Overview of RTHP6141SWH-25S2 by Amphenol Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTHP6141SWH-25S2 Information
RTHP6141SWH-25S2 by Amphenol Corporation is an Other Circular Connector.
Other Circular Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for RTHP6141SWH-25S2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Vyrian | Connectors | 735 |
|
RFQ |
Part Details for RTHP6141SWH-25S2
RTHP6141SWH-25S2 CAD Models
RTHP6141SWH-25S2 Part Data Attributes
|
RTHP6141SWH-25S2
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
RTHP6141SWH-25S2
Amphenol Corporation
Circular Connector
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED |