Part Details for RTHN-5250 by TDK-Lambda Corporation
Overview of RTHN-5250 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
525-01RLFT | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILF | Renesas Electronics Corporation | User Configurable Clock | |
525-01RILFT | Renesas Electronics Corporation | User Configurable Clock |
Price & Stock for RTHN-5250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0898
|
Newark | Power Line Filter, 3-Ph, 250A/500Vac/Vdc, Filter Applications:General Purpose, Voltage Rating:500V, Current Rating:250A, No. Of Phases:Three Phase, No. Of Stages:2 Stage, Filter Input Terminals:Terminal Block Rohs Compliant: Yes |Tdk-Lambda RTHN-5250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,004.5500 / $2,191.0300 | Buy Now |
DISTI #
RTHN-5250-ND
|
DigiKey | LINE FILTER 500VAC/VDC 250A CHAS Min Qty: 1 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,191.0400 | Buy Now |
DISTI #
967-RTHN-5250
|
Mouser Electronics | Power Line Filters Filter 500VAC 250A RoHS: Compliant | 0 |
|
$2,191.0500 | Order Now |
DISTI #
70564212
|
RS | Power Supply 500V (AC DC)Filter 500VAC 250A Screw Terminations | TDK-Lambda RTHN-5250 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$3,161.4000 / $3,327.7900 | RFQ |
|
Onlinecomponents.com | Three Phase Filter - High Attenuation - 500V 250A Max - 593x195x103mm - Screw Terminals RoHS: Compliant | 0 |
|
$2,004.5500 / $2,191.0300 | Buy Now |
DISTI #
000000000005400865
|
Sager | Power Line Filters Filter 500VAC 250A Min Qty: 1 | 0 |
|
$1,991.8600 / $2,191.0300 | Buy Now |
Part Details for RTHN-5250
RTHN-5250 CAD Models
RTHN-5250 Part Data Attributes
|
RTHN-5250
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTHN-5250
TDK-Lambda Corporation
LINE FILTER 500VDC/VAC 250A CHAS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 103 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 5 mA | |
Length | 593 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 250 A | |
Rated Voltage | 500 V | |
Width | 195 mm |