Part Details for RTHN-2040 by TDK-Lambda Corporation
Overview of RTHN-2040 by TDK-Lambda Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TTWB2040LB | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4, ROHS COMPLIANT | |
WB2040-SMLB | Coilcraft Inc | RF Transformer, 0.2MHz Min, 300MHz Max, 4:1, ROHS COMPLIANT | |
TTWB2040 | Coilcraft Inc | RF Transformer, 0.15MHz Min, 400MHz Max, 1:4 |
Price & Stock for RTHN-2040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-RTHN-2040-ND
|
DigiKey | FILTER, 250VAC 40A, SCREW TERMIN Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$0 | Buy Now |
DISTI #
70331132
|
Verical | Single Phase Filter RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 2 |
|
$323.7500 | Buy Now |
DISTI #
C1S203600126165
|
Chip1Stop | Power line filter/EMC filter/EMI filter RoHS: Compliant Container: Bulk | 2 |
|
$259.0000 | Buy Now |
Part Details for RTHN-2040
RTHN-2040 CAD Models
RTHN-2040 Part Data Attributes
|
RTHN-2040
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
RTHN-2040
TDK-Lambda Corporation
Three Phase EMI Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
Approvals | UL; EN; ENEC-14 | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 68 mm | |
Insulation Resistance-Min | 100 MΩ | |
Leakage Current-Max | 1 mA | |
Length | 300 mm | |
Mounting Type | PANEL MOUNT | |
Operating Frequency | 60Hz Hz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 40 A | |
Rated Voltage | 250 V | |
Width | 128 mm |