Part Details for RTH42ES222K by RTI Electronics Inc
Overview of RTH42ES222K by RTI Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTH42ES222K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 2200 ohm, THROUGH HOLE MOUNT | 95 |
|
$8.4000 / $14.0000 | Buy Now |
Part Details for RTH42ES222K
RTH42ES222K CAD Models
RTH42ES222K Part Data Attributes
|
RTH42ES222K
RTI Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RTH42ES222K
RTI Electronics Inc
PTC Thermistor, 2200ohm, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RTI ELECTRONICS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | HERMETICALLY SEALED | |
JESD-609 Code | e0 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Shape | TUBULAR PACKAGE | |
Rated Power Dissipation (P) | 0.125 W | |
Resistance | 2200 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WIRE | |
Thermistor Application | TEMPERATURE COMPENSATION |