There are no models available for this part yet.
Overview of RTH42ES221K by Ketema Rodan Division
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RTH42ES221K by Ketema Rodan Division
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | RESISTOR, TEMPERATURE DEPENDENT, PTC, 220 ohm, THROUGH HOLE MOUNT | 2 |
|
$17.4330 | Buy Now |
CAD Models for RTH42ES221K by Ketema Rodan Division
Part Data Attributes for RTH42ES221K by Ketema Rodan Division
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
KETEMA RODAN DIVISION
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
HERMETICALLY SEALED
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Rated Power Dissipation (P)
|
0.125 W
|
Resistance
|
220 Ω
|
Resistor Type
|
PTC THERMISTOR
|
Surface Mount
|
NO
|
Terminal Shape
|
WIRE
|
Thermistor Application
|
TEMPERATURE COMPENSATION
|
Alternate Parts for RTH42ES221K
This table gives cross-reference parts and alternative options found for RTH42ES221K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH42ES221K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTH42ES221K | PTC Thermistor, 220ohm, Through Hole Mount | Microsemi Corporation | RTH42ES221K vs RTH42ES221K |
RTH-42ES222F | Temperature Dependent Resistor, RESISTOR, TEMPERATURE DEPENDENT, PTC, 2200 ohm, THROUGH HOLE MOUNT | Ketema Rodan Division | RTH42ES221K vs RTH-42ES222F |