-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P2408
|
Newark | General Purpose Relay, Rth Series, Power, Non Latching, Spdt, 12 Vdc, 16 A Rohs Compliant: Yes |Schrack Te Connectivity RTH14012 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 752 |
|
$4.3200 / $4.6800 | Buy Now |
DISTI #
75AC1577
|
Newark | Rth14012 |Potter&brumfield Te Connectivity RTH14012 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 776 |
|
$3.9100 / $4.2800 | Buy Now |
DISTI #
16R6357
|
Newark | Rth14012 |Schrack Te Connectivity RTH14012 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9800 / $3.1400 | Buy Now |
DISTI #
PB1141-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 16A 12V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
11791 In Stock |
|
$3.0542 / $5.2400 | Buy Now |
DISTI #
655-RTH14012
|
Mouser Electronics | General Purpose Relays SPDT 12VDC 16Amps RoHS: Compliant | 1800 |
|
$2.7000 / $3.8200 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
2006 In Stock |
|
$2.0700 / $2.6200 | Buy Now |
DISTI #
8-1415006-1
|
TTI | General Purpose Relays RTH14012 RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 20 Container: Each |
Americas - 1000 In Stock |
|
$2.1400 / $2.4100 | Buy Now |
DISTI #
RTH14012
|
TME | Relay: electromagnetic, SPDT, Ucoil: 12VDC, Icontacts max: 16A Min Qty: 1 | 17 |
|
$3.3600 / $4.5400 | Buy Now |
DISTI #
000000000002453296
|
Sager | General Purpose Relays SPDT 12VDC 16Amps Min Qty: 1500 | 0 |
|
$2.8800 | Buy Now |
|
Master Electronics | Power Relay 12VDC 16A SPDT(29x12.7x15.7)mm THT RoHS: Compliant |
2006 In Stock |
|
$2.0700 / $2.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTH14012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTH14012
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 14 ms | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; IEC; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM C | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 12 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
This table gives cross-reference parts and alternative options found for RTH14012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTH14012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1649357-4 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 16A (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | TE Connectivity | RTH14012 vs 1649357-4 |