Part Details for RTH1024MSO by ROHDE&SCHWARZ
Overview of RTH1024MSO by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTH1024MSO
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTH1024MSO
|
TME | Handheld oscilloscope, 200MHz, 9bit, colour,LCD TFT 7", Ch: 4 Min Qty: 1 | 0 |
|
$7,980.5900 | RFQ |
DISTI #
58499.1
|
TestEquity LLC | Rohde & Schwarz RTH1024MSO Handheld Oscilloscope Pkg, 4 CH, RTH-B242 200 MHz, RTH-B1 MSO 250 MHz, RTH1000 Series | 0 |
|
$8,870.0000 | Buy Now |
Part Details for RTH1024MSO
RTH1024MSO CAD Models
RTH1024MSO Part Data Attributes
|
RTH1024MSO
ROHDE&SCHWARZ
Buy Now
|
Compare Parts:
RTH1024MSO
ROHDE&SCHWARZ
|
Samacsys Manufacturer | ROHDE & SCHWARZ |