Part Details for RTH1022 by ROHDE&SCHWARZ
Overview of RTH1022 by ROHDE&SCHWARZ
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTH1022
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTH1022
|
TME | Handheld oscilloscope, Band: 200MHz, 9bit, colour,LCD TFT 7" Min Qty: 1 | 0 |
|
$5,141.1300 | RFQ |
DISTI #
58492.1
|
TestEquity LLC | Rohde & Schwarz RTH1022 Handheld Oscilloscope Package, 2 CH, Opt RTH-B222 200 MHz, RTH1000 Series | 0 |
|
$5,900.0000 | Buy Now |
Part Details for RTH1022
RTH1022 CAD Models
RTH1022 Part Data Attributes
|
RTH1022
ROHDE&SCHWARZ
Buy Now
|
Compare Parts:
RTH1022
ROHDE&SCHWARZ
|
Samacsys Manufacturer | ROHDE & SCHWARZ |