Part Details for RTF16C3A by C&K
Overview of RTF16C3A by C&K
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTF16C3A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH2357
|
Newark | Rtf16C3A |C&k Components RTF16C3A RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0600 / $3.2600 | Buy Now |
DISTI #
108-RTF16C3A-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 700 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9793 | Buy Now |
DISTI #
611-RTF16C3A
|
Mouser Electronics | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch RoHS: Compliant | 0 |
|
$2.9200 / $3.0700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1 | 0 |
|
$3.5400 | Buy Now |
DISTI #
000000000006089880
|
Sager | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch Min Qty: 700 | 0 |
|
$2.3700 / $2.4700 | Buy Now |