There are no models available for this part yet.
Overview of RTF16C2A by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for RTF16C2A by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
52AH2350
|
Newark | Rtf16C2A |C&k Components RTF16C2A RoHS: Not Compliant Min Qty: 700 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.9100 / $3.1000 | Buy Now | |
DISTI #
108-RTF16C2A-ND
|
DigiKey | SW ROTARY DIP HEX COMP 0.1A 5V Min Qty: 700 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.8351 | Buy Now | |
DISTI #
611-RTF16C2A
|
Mouser Electronics | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch RoHS: Compliant | 0 |
|
$2.8000 / $2.8300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 350 Package Multiple: 1 | 0 |
|
$3.3600 | Buy Now | ||
DISTI #
000000000006089873
|
Sager | Coded Rotary Switches 7.2mm x 7.2mm Low Profile Rotary DIP Switch Min Qty: 700 | 0 |
|
$2.2500 / $2.3500 | Buy Now |
CAD Models for RTF16C2A by C&K
Part Data Attributes for RTF16C2A by C&K
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|