Part Details for RTF1625R5C10PPM by Dubilier
Overview of RTF1625R5C10PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF1625R5C10PPM
RTF1625R5C10PPM CAD Models
RTF1625R5C10PPM Part Data Attributes
|
RTF1625R5C10PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF1625R5C10PPM
Dubilier
Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.25% +/-Tol, 10ppm/Cel, 0603,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Resistance | 25.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF16(ABC TOL) | |
Size Code | 0603 | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 75 V |
Alternate Parts for RTF1625R5C10PPM
This table gives cross-reference parts and alternative options found for RTF1625R5C10PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF1625R5C10PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RB06CBK25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | RTF1625R5C10PPM vs RB06CBK25R5 |
9T06031A25R5CCPFT | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF1625R5C10PPM vs 9T06031A25R5CCPFT |
RB06CTK25R5 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | TA-I Technology Co Ltd | RTF1625R5C10PPM vs RB06CTK25R5 |
9T06031A25R5CCPF4 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF1625R5C10PPM vs 9T06031A25R5CCPF4 |
9T06031A25R5CCPF3 | Fixed Resistor, Thin Film, 0.1W, 25.5ohm, 75V, 0.25% +/-Tol, -10,10ppm/Cel, 0603, | YAGEO Corporation | RTF1625R5C10PPM vs 9T06031A25R5CCPF3 |