RTF123120C15PPM
Dubilier
Description: Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805,

Overview of RTF123120C15PPM by Dubilier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 6 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RTF123120C15PPM by Dubilier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RTF123120C15PPM by Dubilier

RTF123120C15PPM
Dubilier
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
DUBILIER
Reach Compliance Code
unknown
ECCN Code
EAR99
Construction
Chip
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
0.5 mm
Package Length
2 mm
Package Style
SMT
Package Width
1.25 mm
Packing Method
TR, 7/13 Inch
Rated Power Dissipation (P)
0.125 W
Resistance
312 Ω
Resistor Type
FIXED RESISTOR
Series
RTF12(ABC TOL)
Size Code
0805
Technology
THIN FILM
Temperature Coefficient
15 ppm/°C
Tolerance
0.25%
Working Voltage
150 V
Want to compare parts?
  1. RTF123120C15PPM
    Dubilier
    Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, 15ppm/Cel, 0805,
    VS

Alternate Parts for RTF123120C15PPM

This table gives cross-reference parts and alternative options found for RTF123120C15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF123120C15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
9T08052A3120CDPF4 Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RTF123120C15PPM vs 9T08052A3120CDPF4
RT0805CRC13312R Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation RTF123120C15PPM vs RT0805CRC13312R
239070153121L Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RTF123120C15PPM vs 239070153121L
239074153121L Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RTF123120C15PPM vs 239074153121L
RT0805CRC07312RL Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805, YAGEO Corporation RTF123120C15PPM vs RT0805CRC07312RL
RT0805CRC07312R Fixed Resistor, Thin Film, 0.125W, 312ohm, 150V, 0.25% +/-Tol, -15,15ppm/Cel, 0805 YAGEO Corporation RTF123120C15PPM vs RT0805CRC07312R

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RTF123120C15PPM by Dubilier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RTF123120C15PPM by Dubilier

Select Manufacturer
Which Manufacturer of RTF123120C15PPM would you like to use for your alert(s)?
  • Please alert me when RTF123120C15PPM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RTF123120C15PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RTF123120C15PPM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RTF123120C15PPM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RTF123120C15PPM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RTF123120C15PPM by Dubilier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: