Part Details for RTF10093R1A15PPM by Dubilier
Overview of RTF10093R1A15PPM by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF10093R1A15PPM
RTF10093R1A15PPM CAD Models
RTF10093R1A15PPM Part Data Attributes
|
RTF10093R1A15PPM
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF10093R1A15PPM
Dubilier
Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 6.35 mm | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 93.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF100(ABC TOL) | |
Size Code | 2512 | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Tolerance | 0.1% | |
Working Voltage | 200 V |
Alternate Parts for RTF10093R1A15PPM
This table gives cross-reference parts and alternative options found for RTF10093R1A15PPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF10093R1A15PPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT2512BKC0793R1 | Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF10093R1A15PPM vs RT2512BKC0793R1 |
239071849319L | Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | YAGEO Corporation | RTF10093R1A15PPM vs 239071849319L |
RTX2593R1BCTE | Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | Ralec | RTF10093R1A15PPM vs RTX2593R1BCTE |
RT2512WKC0793R1 | Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.05% +/-Tol, -15,15ppm/Cel, 2512 | YAGEO Corporation | RTF10093R1A15PPM vs RT2512WKC0793R1 |
9T25121293R1BDPF5 | Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.1% +/-Tol, -15,15ppm/Cel, 2512, | YAGEO Corporation | RTF10093R1A15PPM vs 9T25121293R1BDPF5 |
RT2512BKC0793R1L | Fixed Resistor, Thin Film, 0.75W, 93.1ohm, 200V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RTF10093R1A15PPM vs RT2512BKC0793R1L |