Part Details for RTF041652C by Dubilier
Overview of RTF041652C by Dubilier
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RTF041652C
RTF041652C CAD Models
RTF041652C Part Data Attributes
|
RTF041652C
Dubilier
Buy Now
Datasheet
|
Compare Parts:
RTF041652C
Dubilier
Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0402,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DUBILIER | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Chip | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.35 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.5 mm | |
Packing Method | TR, 7/13 Inch | |
Rated Power Dissipation (P) | 0.0625 W | |
Resistance | 16500 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RTF04(ABC TOL) | |
Size Code | 0402 | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for RTF041652C
This table gives cross-reference parts and alternative options found for RTF041652C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTF041652C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0402CRE0716K5 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041652C vs RT0402CRE0716K5 |
RB04CBS1652 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0402, | TA-I Technology Co Ltd | RTF041652C vs RB04CBS1652 |
RT0402CRE1016K5 | Fixed Resistor, Thin Film, 0.0625W, 16500ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0402, CHIP, ROHS COMPLIANT | YAGEO Corporation | RTF041652C vs RT0402CRE1016K5 |