-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1.6A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AC8976
|
Newark | Mosfet, N-Ch, 45V, 1.6A, Sot-323T, Transistor Polarity:N Channel, Continuous Drain Current Id:1.6A, Drain Source Voltage Vds:45V, On Resistance Rds(On):0.14Ohm, Rds(On) Test Voltage Vgs:4.5V, Threshold Voltage Vgs:1.5V, Power Rohs Compliant: Yes |Rohm RTF016N05TL RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
RTF016N05TLCT-ND
|
DigiKey | MOSFET N-CH 45V 1.6A TUMT3 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3795 In Stock |
|
$0.1050 / $0.6300 | Buy Now |
DISTI #
RTF016N05TL
|
Avnet Americas | Trans MOSFET N-CH 45V 1.6A 3-Pin TUMT T/R - Tape and Reel (Alt: RTF016N05TL) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
755-RTF016N05TL
|
Mouser Electronics | MOSFETs 2.5V Drive Nch MOSFET RoHS: Compliant | 14605 |
|
$0.1050 / $0.5800 | Buy Now |
|
Future Electronics | N-Channel 45 V 1.6 A 190 mOhm 0.8 W Surface Mount Small Signal MOSFET - SOT-323T RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.1030 / $0.1120 | Buy Now |
DISTI #
83671119
|
Verical | Trans MOSFET N-CH Si 45V 1.6A 3-Pin TUMT T/R RoHS: Compliant Min Qty: 329 Package Multiple: 1 Date Code: 2401 | Americas - 3000 |
|
$0.2156 / $0.2383 | Buy Now |
DISTI #
73519947
|
Verical | Trans MOSFET N-CH Si 45V 1.6A 3-Pin TUMT T/R RoHS: Compliant Min Qty: 241 Package Multiple: 1 Date Code: 2301 | Americas - 2817 |
|
$0.3087 / $0.4606 | Buy Now |
|
Quest Components | 2264 |
|
$0.3120 / $0.7800 | Buy Now | |
DISTI #
RTF016N05TL
|
TTI | MOSFETs 2.5V Drive Nch MOSFET RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1050 / $0.1180 | Buy Now |
DISTI #
RTF016N05TL
|
TME | Transistor: N-MOSFET, unipolar, 45V, 1.6A, Idm: 6.4A, 800mW, TUMT3 Min Qty: 1 | 0 |
|
$0.1320 / $0.4240 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTF016N05TL
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
RTF016N05TL
ROHM Semiconductor
Small Signal Field-Effect Transistor, 1.6A I(D), 45V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TUMT3, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | ROHM Semiconductor | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 45 V | |
Drain Current-Max (ID) | 1.6 A | |
Drain-source On Resistance-Max | 0.28 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-F3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |