There are no models available for this part yet.
Overview of RTEN-2250 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BLA0912-250 | Rochester Electronics LLC | BLA0912-250 - N-Channel LDMOS Avionics LDMOS Transistor (Ampleon Die) |
Price & Stock for RTEN-2250 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
285-RTEN-2250-ND
|
DigiKey | LINE FILTER 250A CHASSIS MOUNT Min Qty: 1 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1,349.6100 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 5 Factory Stock |
|
$0 | Buy Now | ||
DISTI #
000000000007239054
|
Sager | FILTER, 250VAC 250A, SCREW TERMINATIONS | 0 |
|
Buy Now |
CAD Models for RTEN-2250 by TDK-Lambda Corporation
Part Data Attributes for RTEN-2250 by TDK-Lambda Corporation
|
|
---|---|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
compliant
|
Approvals
|
UL; EN; ENEC-14
|
Filter Type
|
THREE PHASE EMI FILTER
|
Height
|
103 mm
|
Insulation Resistance-Min
|
100 MΩ
|
Leakage Current-Max
|
1 mA
|
Length
|
390 mm
|
Mounting Type
|
PANEL MOUNT
|
Operating Frequency
|
60Hz Hz
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Rated Current
|
250 A
|
Rated Voltage
|
250 V
|
Width
|
195 mm
|