Part Details for RTE44009 by TE Connectivity
Overview of RTE44009 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE44009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7911
|
Newark | Rte44009 Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTE44009 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8000 | Buy Now |
DISTI #
PB2767-ND
|
DigiKey | RELAY GEN PURPOSE DPST 8A 9V Min Qty: 1500 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$2.8987 | Buy Now |
DISTI #
3-1393243-1
|
Avnet Americas | Electromechanical Relay DPST-NO 15A 9VDC 202Ohm Through Hole - Bulk (Alt: 3-1393243-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5420 / $2.8700 | Buy Now |
DISTI #
655-RTE44009
|
Mouser Electronics | General Purpose Relays 8 AMP 9VDC DPST NO PCB RELAY RoHS: Compliant | 0 |
|
$2.7900 / $2.8900 | Order Now |
DISTI #
72143778
|
RS | Relay, RTE44009 | TE Connectivity RTE44009 RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1700 | RFQ |
|
Onlinecomponents.com | Power Relay 9VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$2.5400 / $6.9700 | Buy Now |
DISTI #
000000000002453293
|
Sager | General Purpose Relays 8 AMP 9VDC DPST NO PCB RELAY Min Qty: 1500 | 0 |
|
$2.7300 | Buy Now |
|
Master Electronics | Power Relay 9VDC 8A DPST-NO(29x12.7x15.7)mm THT RoHS: Compliant | 0 |
|
$2.5400 / $6.9700 | Buy Now |
Part Details for RTE44009
RTE44009 CAD Models
RTE44009 Part Data Attributes
|
RTE44009
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE44009
TE Connectivity
POWER/SIGNAL RELAY, DPST, MOMENTARY, 0.044A (COIL), 9VDC (COIL), 400mW (COIL), 10A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.044 A | |
Coil Operate Voltage(DC) | 6.3 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 0.9 V | |
Coil Resistance | 200 Ω | |
Coil Voltage(DC)-Max | 9 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 10A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Function | DPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |