Part Details for RTE25524 by TE Connectivity
Overview of RTE25524 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE25524
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Industrial Relays (General Purpose) RoHS: Compliant |
100 In Stock |
|
$8.1800 / $12.3600 | Buy Now |
DISTI #
51662234
|
Verical | Power Relay 24VAC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 5 Package Multiple: 5 Date Code: 1915 | Americas - 100 |
|
$11.0370 / $16.0680 | Buy Now |
|
Master Electronics | Industrial Relays (General Purpose) RoHS: Compliant |
100 In Stock |
|
$8.1800 / $12.3600 | Buy Now |
Part Details for RTE25524
RTE25524 CAD Models
RTE25524 Part Data Attributes
|
RTE25524
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE25524
TE Connectivity
POWER/SIGNAL RELAY
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Operate Voltage(AC) | 18 V | |
Coil Release Voltage(AC) | 3.6 V | |
Coil Resistance | 350 Ω | |
Coil Voltage(AC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | AC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 8 ms | |
Operating Temperature-Max | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | CSA; UL; VDE | |
Relay Action | LATCHED | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |