Part Details for RTE25024 (ALTERNATE: 2-1393243-1) by TE Connectivity
Overview of RTE25024 (ALTERNATE: 2-1393243-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE25024 (ALTERNATE: 2-1393243-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70299626
|
RS | Shrack, PCB Relay DPDT 8A 24Vdc wash tight | TE Connectivity RTE25024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 3 |
|
$9.9600 / $12.4500 | Buy Now |