Part Details for RTE25012 by TE Connectivity
Results Overview of RTE25012 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTE25012 Information
RTE25012 by TE Connectivity is a Power/Signal Relay.
Power/Signal Relays are under the broader part category of Relays.
A relay is an electromechanical switch that uses an electrical signal to open or close circuits, protecting systems from overcurrents or voltage surges. They are used in a variety of applications, including lighting control, telecommunication, automotive systems, and power protection. Read more about Relays on our Relays part category page.
Price & Stock for RTE25012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7908
|
Newark | Rte25012 Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTE25012 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 3987 |
|
$7.3000 / $8.1100 | Buy Now |
DISTI #
2-1393243-0-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
2215 In Stock |
|
$7.0250 / $9.7300 | Buy Now |
DISTI #
655-RTE25012
|
Mouser Electronics | General Purpose Relays RTE25012 RoHS: Compliant | 414 |
|
$6.8500 / $8.8200 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 2 form C (CO) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - ... more RoHS: Compliant |
7480 In Stock |
|
$4.4400 / $4.7800 | Buy Now |
DISTI #
2-1393243-0
|
TTI | General Purpose Relays RTE25012 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 20 Container: Each | Americas - 0 |
|
$4.3800 / $5.5900 | Buy Now |
DISTI #
RTE25012
|
TME | Relay: electromagnetic, DPDT, Ucoil: 12VDC, 8A, 8A/250VAC, 8A/30VDC Min Qty: 1 | 0 |
|
$5.0400 / $7.1600 | RFQ |
DISTI #
AMP2-1393243-0
|
Interstate Connecting Components | RTE25012 | 3954 |
|
$4.6161 / $4.8691 | Buy Now |
DISTI #
000000000002453288
|
Sager | General Purpose Relays RTE25012 Min Qty: 20 | 0 |
|
$9.3700 | Buy Now |
|
Master Electronics | Power PCB Relay - 2 form C (CO) - 12VDC Coil - 8A Contact Rating - 400VAC Switching - Pinning 5mm - ... more RoHS: Compliant |
7480 In Stock |
|
$4.4400 / $4.7800 | Buy Now |
Part Details for RTE25012
RTE25012 CAD Models
RTE25012 Part Data Attributes
|
RTE25012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE25012
TE Connectivity
Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 400 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
End Contact Plating | GOLD | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RTE25012
This table gives cross-reference parts and alternative options found for RTE25012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE25012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
2-1393243-0 | TE Connectivity | $6.7992 | (2-1393243-0) RTE25012 | RTE25012 vs 2-1393243-0 |