Part Details for RTE24110 by TE Connectivity
Overview of RTE24110 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE24110
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AC1880
|
Newark | Em Rly Dpdt 8A 110Vdc 30.25Kohm Th Rohs Compliant: Yes |Schrack Te Connectivity RTE24110 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 2508 |
|
$3.7600 / $6.4800 | Buy Now |
DISTI #
15AC8585
|
Newark | Power Relay, Dpdt, 10A, 250Vac, Th, Contact Configuration:Dpdt, Coil Voltage:110Vdc, Contact Current:10A, Product Range:Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RTE24110 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1464 |
|
$3.7600 / $7.0600 | Buy Now |
DISTI #
RTE24110-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 110V Min Qty: 1 Lead time: 17 Weeks Container: Tube |
1853 In Stock |
|
$4.5248 / $7.7600 | Buy Now |
DISTI #
1-1393243-4
|
Avnet Americas | Electromechanical Relay DPDT 15A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393243-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 25082360 Factory Stock |
|
$3.7760 / $4.5440 | Buy Now |
DISTI #
655-RTE24110
|
Mouser Electronics | General Purpose Relays 110V 8A 2CO THT POWER RELAY RoHS: Compliant | 1488 |
|
$4.5200 / $7.7500 | Buy Now |
|
Onlinecomponents.com | General Purpose Relay - DPDT (2 Form C) - 110VDC Coil - 8A Contact - 400VAC Switching - Non Latching Coil - Fully Sealed - PC Pin - Through Hole. RoHS: Compliant |
2071 In Stock |
|
$3.3300 / $5.4400 | Buy Now |
DISTI #
1-1393243-4
|
TTI | General Purpose Relays RTE24110 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 100 Container: Each | Americas - 0 |
|
$3.8800 / $3.9600 | Buy Now |
DISTI #
1-1393243-4
|
Avnet Americas | Electromechanical Relay DPDT 15A 110VDC 28.8KOhm Through Hole - Bulk (Alt: 1-1393243-4) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 25082360 Factory Stock |
|
$3.7760 / $4.5440 | Buy Now |
DISTI #
RTE24110
|
TME | Relay: electromagnetic, DPDT, Ucoil: 110VDC, 8A, 8A/250VAC, PCB Min Qty: 1 | 45 |
|
$3.3100 / $6.2500 | Buy Now |
DISTI #
TE Connectivity RTE24110
|
PEI Genesis | Power/Signal Relay 2 Form C | 800 |
|
Buy Now |
Part Details for RTE24110
RTE24110 CAD Models
RTE24110 Part Data Attributes:
|
RTE24110
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE24110
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.004A (COIL), 110VDC (COIL), 420mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.004 A | |
Coil Operate Voltage(DC) | 77 V | |
Coil Power | 420 mW | |
Coil Release Voltage(DC) | 11 V | |
Coil Resistance | 28800 Ω | |
Coil Voltage(DC)-Max | 110 V | |
Coil Voltage-Nom | 110 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |