Part Details for RTE24110 (ALTERNATE: 1-1393243-4) by TE Connectivity
Overview of RTE24110 (ALTERNATE: 1-1393243-4) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE24110 (ALTERNATE: 1-1393243-4)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70288734
|
RS | Shrack, PCB Relay DPDT 8A 110Vdc wash tight | TE Connectivity RTE24110 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 4 |
|
$7.0600 / $7.7600 | Buy Now |