-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 417mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7904
|
Newark | Rte24048 |Schrack Te Connectivity RTE24048 Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 402 |
|
$5.1500 / $6.8100 | Buy Now |
DISTI #
26M2664
|
Newark | Relay, Dpdt, 250Vac, 8A, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:8A, Product Range:Power Pcb Relay Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac, Carry Current:8A Rohs Compliant: Yes |Schrack Te Connectivity RTE24048 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $6.0400 | Buy Now |
DISTI #
PB990-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 48V Min Qty: 1 Lead time: 17 Weeks Container: Box |
2954 In Stock |
|
$3.4502 / $5.9100 | Buy Now |
DISTI #
1-1393243-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 48VDC 5.52KOhm Through Hole - Bulk (Alt: 1-1393243-1) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$3.0256 / $3.4160 | Buy Now |
DISTI #
655-RTE24048
|
Mouser Electronics | General Purpose Relays DPDT 8Amps 48VDC RoHS: Compliant | 666 |
|
$3.4400 / $5.9100 | Buy Now |
|
Onlinecomponents.com | Power Relay 48VDC 8A DPDT(29mm 12.7mm 15.7mm) THT RoHS: Compliant |
2737 In Stock |
|
$2.6100 / $4.8000 | Buy Now |
DISTI #
70325310
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 15 Package Multiple: 5 Date Code: 2249 | Americas - 2335 |
|
$4.1800 / $6.3576 | Buy Now |
DISTI #
77314341
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 882 |
|
$3.4925 / $3.7143 | Buy Now |
DISTI #
19789253
|
Verical | Power Relay 48VDC 8A DPDT(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 18 Package Multiple: 1 | Americas - 402 |
|
$3.3900 / $3.5900 | Buy Now |
DISTI #
1-1393243-1
|
TTI | General Purpose Relays RTE24048 RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Bulk |
Americas - 480 In Stock |
|
$2.0600 / $2.8100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTE24048
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE24048
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 417mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 14 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.009 A | |
Coil Operate Voltage(DC) | 33.6 V | |
Coil Power | 417 mW | |
Coil Release Voltage(DC) | 4.8 V | |
Coil Resistance | 5520 Ω | |
Coil Voltage(DC)-Max | 48 V | |
Coil Voltage-Nom | 48 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 8A@400VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
This table gives cross-reference parts and alternative options found for RTE24048. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE24048, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7-1393243-0 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.009A (Coil), 48VDC (Coil), 417mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTE24048 vs 7-1393243-0 |
G2RL-2-48VDC | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTE24048 vs G2RL-2-48VDC |
G2RL-24-DC48 | POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.009A (COIL), 48VDC (COIL), 430mW (COIL), 8A (CONTACT), 300VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT | OMRON Corporation | RTE24048 vs G2RL-24-DC48 |