Part Details for RTE24012F by TE Connectivity
Overview of RTE24012F by TE Connectivity
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE24012F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36K2035
|
Newark | Relay, Dpdt, 250Vac, 24Vdc, 3A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:8A, Product Range:Power Pcb Relay Rt2 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity RTE24012F Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1692 |
|
$4.1300 / $4.8800 | Buy Now |
DISTI #
PB296-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 8A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
20777 In Stock |
|
$3.7895 / $6.5000 | Buy Now |
DISTI #
655-RTE24012F
|
Mouser Electronics | General Purpose Relays DPDT 8A 12VDC RoHS: Compliant | 3787 |
|
$3.8300 / $6.4900 | Buy Now |
DISTI #
V36:1790_17695180
|
Arrow Electronics | Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2324 | Americas - 121206 |
|
$3.7947 / $6.4770 | Buy Now |
DISTI #
V99:2348_17695180
|
Arrow Electronics | Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks Date Code: 2314 | Americas - 625 |
|
$3.1140 / $4.2970 | Buy Now |
|
Onlinecomponents.com | Power Relay DPDT (2 Form C) - 12VDC - 8A - 29mm x 12.7mm x 15.7mm - Through Hole - Standard Version. RoHS: Compliant |
58665 In Stock |
|
$2.4900 / $2.8700 | Buy Now |
DISTI #
69196078
|
Verical | Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 2 Package Multiple: 1 Date Code: 2324 | Americas - 121206 |
|
$3.7947 / $6.4770 | Buy Now |
DISTI #
76060459
|
Verical | Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 20 Package Multiple: 20 Date Code: 2328 | Americas - 58660 |
|
$3.1319 / $3.8013 | Buy Now |
DISTI #
67461639
|
Verical | Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 2 Package Multiple: 1 Date Code: 2314 | Americas - 625 |
|
$3.5670 / $4.2970 | Buy Now |
DISTI #
77322653
|
Verical | Power Relay 12VDC 8A DPDT(29mm 12.7mm 15.7mm) THT Min Qty: 40 Package Multiple: 20 | Americas - 540 |
|
$4.1642 / $4.6984 | Buy Now |
Part Details for RTE24012F
RTE24012F CAD Models
RTE24012F Part Data Attributes:
|
RTE24012F
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTE24012F
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.033A (COIL), 12VDC (COIL), 400mW (COIL), 8A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.033 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 360 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 2000VA@400VAC | |
Contact (AC) Max Rating R Load | 8A@250VAC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact (DC) Max Rating R Load | 8A@30VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 8 | |
Operate Time | 15 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 6 ms | |
Sealing | IMMERSION CLEANABLE CASE | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 13 g |
Alternate Parts for RTE24012F
This table gives cross-reference parts and alternative options found for RTE24012F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTE24012F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
6-1393243-1 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.067A (Coil), 6VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RTE24012F vs 6-1393243-1 |
6-1393243-3 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTE24012F vs 6-1393243-3 |
2-1393237-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RTE24012F vs 2-1393237-8 |
7-1415538-7 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RTE24012F vs 7-1415538-7 |
RT425024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC Output, Panel Mount | TE Connectivity | RTE24012F vs RT425024 |
6-1393243-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTE24012F vs 6-1393243-8 |
7-1415538-8 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RTE24012F vs 7-1415538-8 |
RTE25024 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTE24012F vs RTE25024 |
RT425012 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 0.033A (Coil), 12VDC (Coil), 400mW (Coil), 8A (Contact), DC Input, Random, AC Output, Panel Mount | TE Connectivity | RTE24012F vs RT425012 |