Part Details for RTE24005 (ALTERNATE: 1393243-1) by TE Connectivity
Overview of RTE24005 (ALTERNATE: 1393243-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE24005 (ALTERNATE: 1393243-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199022
|
RS | Relay, General Purpose, 8A, 5V, DPDT, Solder Pin, Through-Hole, RT2 Series | TE Connectivity RTE24005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 18 |
|
$4.5200 / $4.9700 | Buy Now |