There are no models available for this part yet.
Overview of RTE1600G44 by C&K
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 13 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE1600G44 by C&K
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AH5824
|
Newark | Rotary Coded Sw, Hex, 0.1A, 30Vdc, Smt, Product Range:Rte Series, Switch Mounting:Surface Mount, No. Of Switch Positions:16 Position, Switching Voltage:30Vdc, Output Code:Hexadecimal, Switching Current:100Ma, Actuator Level:Flushed Rohs Compliant: Yes |C&k Components RTE1600G44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4714 |
|
$1.8600 | Buy Now | |
DISTI #
95W3643
|
Newark | Rotary Coded Sw, Hex, 0.1A, 30Vdc, Smt, No. Of Switch Positions:16 Position, No. Of Poles:1 Pole, Angle Of Throw:-, Contact Current Ac Max:-, Contact Voltage Ac Max:-, Product Range:-, Illumination:Non Illuminated, Contact Current Dcrohs Compliant: Yes |C&k Components RTE1600G44 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7800 / $5.1500 | Buy Now | |
DISTI #
401-1877-1-ND
|
DigiKey | SWITCH ROTARY DIP HEX 0.1A 30V Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3421 In Stock |
|
$2.0573 / $3.8300 | Buy Now | |
DISTI #
611-RTE1600G44
|
Mouser Electronics | Coded Rotary Switches 16 FLUSH SCRDRV 0.1A 30VDC LW PRO DIP SW RoHS: Compliant | 4807 |
|
$2.0500 / $3.8300 | Buy Now | |
Future Electronics | RTE Series Low Profile 16 Position Hexadecimal Surface Mount Rotary DIP Switch RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$2.1500 | Buy Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 1250 | 0 |
|
$2.3400 | Buy Now | ||
DISTI #
77769971
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2226 | Americas - 4326 |
|
$1.9160 / $3.7770 | Buy Now | |
DISTI #
79020224
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 2461 |
|
$3.5700 / $4.2980 | Buy Now | |
DISTI #
71196936
|
Verical | Switch DIP N.O./N.C. SP16T 16 Flush Screwdriver 0.1A 30VDC Gull Wing 20000Cycles SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2336 | Americas - 1300 |
|
$2.6130 / $3.7180 | Buy Now | |
Bristol Electronics | 70 |
|
RFQ |
CAD Models for RTE1600G44 by C&K
Part Data Attributes for RTE1600G44 by C&K
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
C & K COMPONENTS LLC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.50.90.20
|
Factory Lead Time
|
15 Weeks
|
Actuator Type
|
FLUSH, SCREWDRIVER SLOT
|
Additional Feature
|
LOW PROFILE
|
Body Breadth
|
7.2 mm
|
Body Height
|
3.75 mm
|
Body Length or Diameter
|
7.4 mm
|
Center Contact Material
|
BRONZE
|
Center Contact Plating
|
GOLD
|
Contact Current(DC)-Max
|
0.1 A
|
Contact (DC) Max Rating R Load
|
.1A@30VDC
|
Contact Resistance
|
0.1 mΩ
|
Contact Voltage(DC)-Max
|
30 V
|
Dielectric Withstand Volts
|
300VRMS V
|
End Contact Material
|
BRASS
|
End Contact Plating
|
GOLD
|
Housing Material
|
BRASS
|
Indexing Angle
|
22.3 deg
|
Insulation Resistance
|
10000000000 Ω
|
Insulator Material
|
POLYPHENYLENE SULPHIDE
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
16
|
Number of Switch Sections
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
Packing Method
|
TAPE AND REEL
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
HEXADECIMAL
|
Switch Type
|
ROTARY CODED SWITCH
|
Terminal Finish
|
MATTE TIN
|
Termination Type
|
SOLDER
|