Part Details for RTE1001N24 by C&K
Overview of RTE1001N24 by C&K
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for RTE1001N24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTE1001N24-ND
|
DigiKey | SW ROTARY DIP BCD COMP 0.1A 30V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
611-RTE1001N24
|
Mouser Electronics | Coded Rotary Switches EXTENDED SHAFT THRU HOLE RoHS: Compliant | 0 |
|
$1.4000 / $1.6100 | Order Now |
DISTI #
000000000003026699
|
Sager | Coded Rotary Switches EXTENDED SHAFT THRU HOLE | 0 |
|
Buy Now |
Part Details for RTE1001N24
RTE1001N24 CAD Models
RTE1001N24 Part Data Attributes
|
RTE1001N24
C&K
Buy Now
Datasheet
|
Compare Parts:
RTE1001N24
C&K
ROTARY SWITCH,STRAIGHT,BCD-C,10,PC TAIL TERMINAL,ROTARY SHAFT,5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | C & K COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.20 | |
Actuator Type | ROTARY SHAFT | |
Center Contact Material | BRONZE | |
Center Contact Plating | GOLD | |
Contact Current(DC)-Max | 0.1 A | |
Contact (DC) Max Rating R Load | 0.1A@30VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 30 V | |
Dielectric Withstand Volts | 300VRMS V | |
End Contact Material | BRASS | |
End Contact Plating | GOLD | |
Housing Material | BRASS | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYPHENYLENE SULPHIDE | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Function | BCD COMPLEMENT | |
Switch Type | ROTARY CODED SWITCH | |
Terminal Finish | TIN | |
Termination Type | SOLDER |