Part Details for RTE-P1D12 by IDEC Corporation
Overview of RTE-P1D12 by IDEC Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTE-P1D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83H4151
|
Newark | Electromechanical Multifunction Timer, Product Range:Rte Series, Timer Functions:Multifunction, No. Of Timing Ranges:20Ranges, Time Min:0.1S, Time Max:600H, Timer Output:2 Changeover Relays, Supply Voltage Max:12Vdc, Reset Time:100Msrohs Compliant: Yes |Idec RTE-P1D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 34 |
|
$45.0800 / $56.3600 | Buy Now |
DISTI #
1885-1019-ND
|
DigiKey | RELAY TIME DELAY 600HR 10A 240V Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
8 In Stock |
|
$47.1755 / $78.1100 | Buy Now |
DISTI #
199-RTEP1D12
|
Mouser Electronics | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 10A | 21 |
|
$44.8600 / $53.8700 | Buy Now |
DISTI #
70172949
|
RS | Timer, 12VDC 8Pin, (0.1.s - 600hr), On/Int, DPDT, Switch Function | IDEC Corporation RTE-P1D12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 58 |
|
$44.3700 / $55.4600 | Buy Now |
|
Onlinecomponents.com | Multi range timer RoHS: Compliant |
9 In Stock |
|
$41.8400 / $52.4900 | Buy Now |
DISTI #
77835461
|
Verical | Multi range timer Min Qty: 1 Package Multiple: 1 Date Code: 2403 | Americas - 8 |
|
$58.6040 / $68.2370 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
000000000003415127
|
Sager | Time Delay & Timing Relays Timer 8-pin Plug-In DPDT 10A Min Qty: 1 | 0 |
|
$48.3500 / $55.5700 | Buy Now |
|
Master Electronics | Multi range timer RoHS: Compliant |
9 In Stock |
|
$41.8400 / $52.4900 | Buy Now |
|
Neutron USA | Timer, 12VDC 8Pin, (0.1.s - 600hr), On/Int, DPDT, Switch Function | 50 |
|
$195.6600 | Buy Now |