Part Details for RTD34024 by TE Connectivity
Overview of RTD34024 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RTD34024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15AC8584
|
Newark | Power Relay, Spst-No, 16A, 250V, Th, Contact Configuration:Spst-No, Coil Voltage:24Vdc, Contact Current:16A, Product Range:Rt1 Series, Relay Mounting:Through Hole, Coil Type:Non Latching, Contact Voltage Vac:250V, Relay Rohs Compliant: Yes |Schrack Te Connectivity RTD34024 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1199 |
|
$2.2800 / $2.3800 | Buy Now |
DISTI #
PB1708-ND
|
DigiKey | RELAY GEN PURPOSE SPST 16A 24V Min Qty: 1 Lead time: 15 Weeks Container: Tube |
9386 In Stock |
|
$2.4022 / $3.6000 | Buy Now |
DISTI #
3-1419108-8
|
Avnet Americas | Electromechanical Relay SPST-NO 16A 24VDC 1.44KOhm Through Hole - Bulk (Alt: 3-1419108-8) RoHS: Compliant Min Qty: 1500 Package Multiple: 500 Lead time: 12 Weeks, 6 Days Container: Bulk | 1000 Factory Stock |
|
$1.3806 / $2.2143 | Buy Now |
DISTI #
655-RTD34024
|
Mouser Electronics | General Purpose Relays SPST-NO 16A 24VDC Power PCB Relay RoHS: Compliant | 1990 |
|
$1.8300 / $2.5800 | Buy Now |
DISTI #
V99:2348_11624413
|
Arrow Electronics | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2314 | Americas - 1375 |
|
$2.1780 | Buy Now |
|
Onlinecomponents.com | Power PCB Relay - 1 form A (NO) - 24VDC Coil - 16A Contact Rating - 400VAC Switching - Pinning 5mm - Wash Tight - PC Pin - Through Hole. RoHS: Compliant |
9954 In Stock |
|
$1.2800 / $3.1200 | Buy Now |
DISTI #
70325489
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 1839 | Americas - 9940 |
|
$1.7420 / $4.0560 | Buy Now |
DISTI #
67208352
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2314 | Americas - 1375 |
|
$2.1780 | Buy Now |
DISTI #
77323788
|
Verical | Power Relay 24VDC 16A SPST-NO(29x12.7x15.7)mm THT RoHS: Compliant Min Qty: 30 Package Multiple: 1 | Americas - 863 |
|
$2.5200 / $3.2340 | Buy Now |
DISTI #
3-1419108-8
|
TTI | General Purpose Relays RTD34024 RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 500 Container: Each | Americas - 0 |
|
$1.6200 / $2.2200 | Buy Now |
Part Details for RTD34024
RTD34024 CAD Models
RTD34024 Part Data Attributes
|
RTD34024
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
RTD34024
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 24VDC (COIL), 400mW (COIL), 16A (CONTACT), 24VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 12 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 12.7 mm | |
Body Height | 15.7 mm | |
Body Length or Diameter | 29 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 16.8 V | |
Coil Power | 400 mW | |
Coil Release Voltage(DC) | 2.4 V | |
Coil Resistance | 1440 Ω | |
Coil Voltage(DC)-Max | 24 V | |
Coil Voltage-Nom | 24 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 3000VA@400VAC | |
Contact (AC) Max Rating R Load | 16A@400VAC | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Contact (DC) Max Rating R Load | 16A@24VDC | |
Contact Voltage(AC)-Max | 400 V | |
Contact Voltage(DC)-Max | 24 V | |
Contact/Output Supply Type | AC | |
Dielectric Strength Between Coil and Contacts | 5000 Vrms | |
Dielectric Strength Between Open Contacts | 1000 Vrms | |
Electrical Life | 6000 Cycle(s) | |
End Contact Material | SILVER NICKEL | |
Input Switching Control Type | Random | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 6 | |
Operate Time | 12 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 70 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 29mm x 12.7mm x 15.7mm | |
Reference Standard | BEAB; CSA; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | RT3 | |
Surface Mount | NO | |
Terminal Length | 0.003599187198374397 inch | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 14 g |
Alternate Parts for RTD34024
This table gives cross-reference parts and alternative options found for RTD34024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTD34024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1649328-4 | Power/Signal Relay, 1 Form A, SPST, Momentary, 0.017A (Coil), 24VDC (Coil), 400mW (Coil), 16A (Contact), DC Input, AC/DC Output, Panel Mount | TE Connectivity | RTD34024 vs 2-1649328-4 |