There are no models available for this part yet.
Overview of RTD-831-72-SE by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2213A | Analog Devices | LTC2983/84/86 RTD Board (req. | |
EVAL-CN0287-SDPZ | Analog Devices | 4chnl RTD/T'couple CKT. Spd/Co | |
EVAL-CN0337-PMDZ | Analog Devices | RTD/Pt100 Input / Iso SPI Outp |
Price & Stock for RTD-831-72-SE by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AJ5500
|
Newark | Rtd, 100 Ohm, 72 In Lds, Stripped End |Omega RTD-831-72-SE RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$142.9800 | Buy Now | |
DISTI #
75015099
|
RS | RTD's, Laboratory RTD Probes | Omega Engineering RTD-831-72-SE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 2 |
|
$212.6900 | Buy Now |