Part Details for RTD-1-F3132-36-G by Omega Engineering
Overview of RTD-1-F3132-36-G by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RTKA-SEMITECRTDEVAZ | Renesas Electronics Corporation | DAQ on a Stick with Semitec RTD Temperature Sensor Kit |
Price & Stock for RTD-1-F3132-36-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC4511
|
Newark | Rtd Sensor, 100 Ohm, 480Deg C, Rtd Type:Probe, Rtd Accuracy:Class A, Resistance @ 0°C:100Ohm, Rtd Element Material:Platinum, Probe Material:-, Probe Length:-, Cable Length - Metric:914.4Mm, Cable Length - Imperial:36" Rohs Compliant: Yes |Omega RTD-1-F3132-36-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$85.6700 | Buy Now |
DISTI #
75015026
|
RS | RTD's, RTD Wire Sensors | Omega Engineering RTD-1-F3132-36-G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$105.0300 / $115.4100 | RFQ |