Part Details for RTCN-5080 by TDK Corporation
Overview of RTCN-5080 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1250-801 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS | |
MLC1250-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Iron-Core, SMD, 4441, CHIP, 4441, ROHS COMPLIANT |
Price & Stock for RTCN-5080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTCN-5080
|
Avnet Americas | Power Line Filter 80A 500VAC/500VDC Terminal Block Flange Mount - Bulk (Alt: RTCN-5080) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 0 Days Container: Bulk | 0 |
|
$400.4336 | Buy Now |
Part Details for RTCN-5080
RTCN-5080 CAD Models
RTCN-5080 Part Data Attributes
|
RTCN-5080
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
RTCN-5080
TDK Corporation
500V, THREE PHASE EMI FILTER, ROHS COMPLIANT PACKAGE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 28 Weeks | |
Approvals | UL; EN | |
Filter Type | THREE PHASE EMI FILTER | |
Height | 85 mm | |
Insulation Resistance-Min | 100 MΩ | |
Length | 267 mm | |
Mounting Type | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Rated Current | 80 A | |
Rated Voltage | 500 V | |
Width | 161 mm |