-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
0 TIMER(S), REAL TIME CLOCK, PDSO22, SON-22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 3613 |
|
$4.6800 / $9.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
RTC-8564NB
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RTC-8564NB
Epson Electronics America Inc
0 TIMER(S), REAL TIME CLOCK, PDSO22, SON-22
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Part Package Code | SON | |
Package Description | SON, | |
Pin Count | 22 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Epson Timing | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C) | |
JESD-30 Code | R-PDSO-N22 | |
Number of Terminals | 22 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SON | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.8 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
This table gives cross-reference parts and alternative options found for RTC-8564NB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-8564NB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTC-8564NBB-3 | Real Time Clock, Volatile, CMOS, PDSO22, SON-22 | Seiko Epson Corporation | RTC-8564NB vs RTC-8564NBB-3 |
RTC-8564NB | Real Time Clock, 0 Timer(s), CMOS, PDSO20, SON-22/20 | Seiko Epson Corporation | RTC-8564NB vs RTC-8564NB |
RTC-8564NBB-0 | REAL TIME CLOCK, PDSO22, SON-22 | Epson Electronics America Inc | RTC-8564NB vs RTC-8564NBB-0 |
RTC-8564NBB | Real Time Clock, Volatile, 1 Timer(s), CMOS, PDSO22, SON-22 | Seiko Epson Corporation | RTC-8564NB vs RTC-8564NBB |
RTC-8564NBB-3 | REAL TIME CLOCK, PDSO22, SON-22 | Epson Electronics America Inc | RTC-8564NB vs RTC-8564NBB-3 |