Part Details for RTC-8564NB:BB ROHS by Seiko Epson Corporation
Overview of RTC-8564NB:BB ROHS by Seiko Epson Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650M-F-COVER | Murata Manufacturing Co Ltd | PQU650M Series - 3x5 Fan Cover Kit, RoHs Medical | |
D1U74T-W-1600-12-HB4AC | Murata Manufacturing Co Ltd | AC/DC 1600W, Titanium Efficiency, 74 MM , 12V, 12VSB, Inlet C20, Airflow Back to Front, RoHs | |
ICM7170AIDG | Rochester Electronics LLC | Real Time Clock, CMOS, CDIP24, ROHS COMPLIANT, CERAMIC, DIP-24 |
Price & Stock for RTC-8564NB:BB ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTC-8564NB:BBROHS-ND
|
DigiKey | IC RTC CLK/CALENDAR I2C 22SON Min Qty: 100 Lead time: 18 Weeks Container: Strip | Temporarily Out of Stock |
|
$8.0541 | Buy Now |
DISTI #
732-RTC8564NB:BBROHS
|
Mouser Electronics | Real Time Clock RTC I2C-BUS 5+23PPM SON-22 PIN BULK - CUT TAPE RoHS: Compliant | 0 |
|
$7.0600 / $10.7600 | Order Now |