Part Details for RTC-4543SBB by Seiko Epson Corporation
Results Overview of RTC-4543SBB by Seiko Epson Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTC-4543SBB Information
RTC-4543SBB by Seiko Epson Corporation is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | ICM7170 - Real Time Clock, CMOS | |
MD82C54/B | Rochester Electronics LLC | 82C54 - CMOS Programmable Timer |
Price & Stock for RTC-4543SBB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RTC4543SBB
|
TME | IC: RTC circuit, serial, SOP18, 2.5÷5.5V Min Qty: 1 | 0 |
|
$1.8000 / $2.4200 | RFQ |
Part Details for RTC-4543SBB
RTC-4543SBB CAD Models
RTC-4543SBB Part Data Attributes
|
RTC-4543SBB
Seiko Epson Corporation
Buy Now
Datasheet
|
Compare Parts:
RTC-4543SBB
Seiko Epson Corporation
Real Time Clock, CMOS, PDSO18, SOP-18
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | EPSON TOYOCOM CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 18 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(I2C), SERIAL, 2-WIRE | |
JESD-30 Code | R-PDSO-G18 | |
Length | 11.4 mm | |
Number of Terminals | 18 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.5 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.4 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for RTC-4543SBB
This table gives cross-reference parts and alternative options found for RTC-4543SBB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RTC-4543SBB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RTC-4543SB:B3:PURESN | Seiko Epson Corporation | Check for Price | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | RTC-4543SBB vs RTC-4543SB:B3:PURESN |
RTC-4543SB:B0 | Seiko Epson Corporation | Check for Price | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | RTC-4543SBB vs RTC-4543SB:B0 |
RTC-4543SB:B3 | Seiko Epson Corporation | Check for Price | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | RTC-4543SBB vs RTC-4543SB:B3 |
RTC-4543SB:B0:PURESN | Seiko Epson Corporation | Check for Price | Real Time Clock, CMOS, PDSO18, ROHS COMPLIANT, SOP-18 | RTC-4543SBB vs RTC-4543SB:B0:PURESN |
RTC-4543SB:B0:PURESN | Epson Electronics America Inc | Check for Price | REAL TIME CLOCK, PDSO18, ROHS COMPLIANT, SOP-18 | RTC-4543SBB vs RTC-4543SB:B0:PURESN |
RTC-4543SB:B | Seiko Epson Corporation | Check for Price | Real Time Clock, Volatile, CMOS, PDSO18, SOP-18 | RTC-4543SBB vs RTC-4543SB:B |
RTC-4543SB:B0 | Epson Electronics America Inc | Check for Price | REAL TIME CLOCK, PDSO18, SOP-18 | RTC-4543SBB vs RTC-4543SB:B0 |