Part Details for RTC-4513 by Epson Electronics America Inc
Results Overview of RTC-4513 by Epson Electronics America Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
RTC-4513 Information
RTC-4513 by Epson Electronics America Inc is a Timer or RTC.
Timers or RTCs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICM7170AIDG | Rochester Electronics LLC | ICM7170 - Real Time Clock, CMOS | |
MD82C54/B | Rochester Electronics LLC | 82C54 - CMOS Programmable Timer |
Part Details for RTC-4513
RTC-4513 CAD Models
RTC-4513 Part Data Attributes
|
RTC-4513
Epson Electronics America Inc
Buy Now
Datasheet
|
Compare Parts:
RTC-4513
Epson Electronics America Inc
0 TIMER(S), REAL TIME CLOCK, PDSO14
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SEIKO EPSON CORP | |
Package Description | SOP, SOP14,.3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Clock Frequency-Max | 0.032 MHz | |
External Data Bus Width | ||
Information Access Method | SERIAL(SPI), SERIAL, 3-WIRE | |
Interrupt Capability | N | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.1 mm | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.3 mm | |
Supply Current-Max | 0.02 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time-Min | SECONDS | |
Volatile | YES | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
RTC-4513 Frequently Asked Questions (FAQ)
-
The recommended power-on sequence is to apply VCC first, followed by VBAT. This ensures that the internal circuitry is properly initialized and prevents any potential damage to the device.
-
The internal oscillator of the RTC-4513 has an accuracy of ±20 ppm at 25°C, which is sufficient for most general-purpose applications. However, if higher accuracy is required, an external crystal oscillator can be used.
-
Yes, the RTC-4513 has a low-power mode that can be enabled by setting the LP bit in the control register. In this mode, the device consumes only 1.5 μA, making it suitable for battery-powered applications.
-
The battery switchover function in the RTC-4513 is automatic. When the main power supply (VCC) fails, the device automatically switches to the backup battery (VBAT) to maintain the clock operation. No external intervention is required.
-
The maximum frequency for the external clock input on the RTC-4513 is 32.768 kHz. This is the standard frequency for a quartz crystal oscillator and is used to drive the device's clock circuitry.